• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Hensel 2000351 Hensel wiring tape 15.5x10 mm 400A Mi VS 400 Wiring set 1 pc(s)

Product type
Wiring set
Dim
(L x W) 2000 mm x 16 mm
No. of partitions
10
Content
1 pc(s)
Width
16 mm
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Rated operating current 400 A.
  • Lamella thickness 1 mm
  • Lamellated: Yes
  • Thickness: 8 mm
Product type

Wiring set

Dim

(L x W) 2000 mm x 16 mm

No. of partitions

10

Content

1 pc(s)

Width

16 mm

Length

2000 mm

Weight

0

15.5

8 mm

2000 m

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2294045 Hensel 2000351 Hensel wiring tape 15.5x10 mm 400A Mi VS 400 Wiring set 1 pc(s)

Description

Wiring strip for electrical connections 400 A between busbars and built-in devices.

This text is machine translated.

What kind of Distribution Cabinet Accessories are you looking for?