• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Hensel 2000386 Hensel wiring strap 20x10mm 630A Mi VS 630 Wiring set 1 pc(s)

Product type
Wiring set
Dim
(L x W) 2000 mm x 20 mm
No. of partitions
11
Content
1 pc(s)
Width
20 mm
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Rated operating current 630 A.
  • Lamella thickness 1 mm
  • Lamellated: Yes
  • Thickness: 11 mm
Product type

Wiring set

Dim

(L x W) 2000 mm x 20 mm

No. of partitions

11

Content

1 pc(s)

Width

20 mm

Length

2000 mm

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2296304 Hensel 2000386 Hensel wiring strap 20x10mm 630A Mi VS 630 Wiring set 1 pc(s)

Description

Wiring strip for electrical connections 630 A between busbars and mounting devices.

This text is machine translated.

What kind of Distribution Cabinet Accessories are you looking for?