• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Hensel 3900222 Junction box (L x W x H) 170 x 300 x 450 mm Grey-white (RAL 7035) IP65 1 pc(s)

1/2
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Hensel cable junction box K1205

  • 16-150 mm², Cu/Aluminum 3 ~
  • With clamps
  • Sealable

Technical specifications

Product type

Junction box

Factory colour

Grey-white (RAL 7035)

IP65

Dim

(L x W x H) 170 x 300 x 450 mm

Content

1 pc(s)

Material

PC

Width

300 mm

Height

450 mm

Length

170 mm

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 1826920 Hensel 3900222 Junction box (L x W x H) 170 x 300 x 450 mm Grey-white (RAL 7035) IP65 1 pc(s)

User & Safety Instructions

User & Safety Instructions 1826920 Hensel 3900222 Junction box (L x W x H) 170 x 300 x 450 mm Grey-white (RAL 7035) IP65 1 pc(s)

Description

Cable junction box K1205

This text is machine translated.

Features

  • 5-pin, each pin 2x 16-150 mm ², 4 x 16-70 mm ², head can be inserted in the front of the clamping point, terminal technology see technical annex DK cable junction box
  • Add-on cable supports, mounting flanges and accessories as required order separately
  • Aluminum conductor must be prepared in accordance with the relevant technical recommendations before connecting, see the technical information aluminum cable.
  • For the protected installation
  • Color: gray, RAL 7035

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.