• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Hensel 3900225 Junction box Halogen-free, Sealable (L x W) 600 mm x 300 mm 1 pc(s)

EAN:
Part number:
Item no:
1/2
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Stackable: no.
  • Type of housing bushing: Prestamped
  • Rated insulation voltage UI: 690 V.
  • Assembly: Terminal
  • Lid mounting: Screwed
  • Introduction from behind: no.
  • Operating temperature: -25..40 °C.
  • Shape: Rectangular
  • Max. Conductor cross-section 240 mm²
  • Surface: Untreated
  • Protection system: IP65
  • Pourable: no.
  • Casting compound supplied: no.
  • Material: Plastic
Product type

Junction box

Features

Halogen-free

Sealable

Mounting type

Surface-mount

Content

1 pc(s)

Factory colour

Grey

Dim

(L x W) 600 mm x 300 mm

Length

600 mm

Width

300 mm

Depth

170 mm

Weight

0

Wall-/ceiling mounting

Grey

300

TRUE

170 mm

Rectangular

Untreated

690 V

600 m

-25-40 °C

Plastic

FALSE

IP65

None

None

Other

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2294255 Hensel 3900225 Junction box Halogen-free, Sealable (L x W) 600 mm x 300 mm 1 pc(s)

Description

Cable junction box made of high-quality thermoplastic with terminals for aluminum and copper conductors. For surface-mounting applications in buildings or protected installation outdoors. Cable connection and mounting flange in the accessories. With terminals up to 240 mm², 4-pin. Conductors can be inserted into the clamping point from the front.

This text is machine translated.

What kind of Junction & Switch Boxes are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.