• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Hensel 6000039 Junction box Halogen-free, Sealable (L x W) 88 mm x 88 mm 1 pc(s)

1/2
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Stackable: no.
  • Number of introductions: 7
  • Type of housing bushing: Prestamped
  • Rated insulation voltage UI: 690 V.
  • Equipment: Equipotential bonding
  • Lid mounting: Screwed
  • Introduction from behind: no.
  • Operating temperature: -25..40 °C.
  • Shape: Square
  • Max. Conductor cross-section 16 mm²
  • Surface: Untreated
  • Protection class: IP54
  • Pourable: no.
  • Casting compound supplied: no.
  • Material: Plastic
Product type

Junction box

Features

Halogen-free

Sealable

Mounting type

Surface-mount

Content

1 pc(s)

Factory colour

Grey

Dim

(L x W) 88 mm x 88 mm

Length

88 mm

Width

88 mm

Depth

49 mm

Weight

0

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 2296419 Hensel 6000039 Junction box Halogen-free, Sealable (L x W) 88 mm x 88 mm 1 pc(s)

User & Safety Instructions

User & Safety Instructions 2296419 Hensel 6000039 Junction box Halogen-free, Sealable (L x W) 88 mm x 88 mm 1 pc(s)

Description

Cable junction boxes made of high-quality thermoplastic. For surface-mounting applications in buildings or protected installation outdoors. The supplied plug-in plugs allow the cables to be inserted from the front. Cover attachment with V2A screws. With clamp up to 25 mm² for potential compensating lines. Cable entry via the plug-in plug supplied.

This text is machine translated.

What kind of Junction & Switch Boxes are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.