• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Hensel 62000004 Junction box (L x W x H) 104 x 104 x 70 mm Grey IP66 1 pc(s)

1/2
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Assembly: TerminalMounting type: Wall/ceiling mountingIntroduction from behind: YesNumber of introductions: 8Lid mounting: ScrewedRated insulation voltage UI: 690 V.Operating temperature: -25..40 °C.Max. Conductor cross-section: 6 mm²
Product type

Junction box

Factory colour

Grey

IP66

Dim

(L x W x H) 104 x 104 x 70 mm

Type

Square

Features

Halogen-free

Sealable

Content

1 pc(s)

Material

Plastic

Width

104 mm

Height

70 mm

Length

104 mm

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2600079 Hensel 62000004 Junction box (L x W x H) 104 x 104 x 70 mm Grey IP66 1 pc(s)

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.