• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Hensel 62000006 Junction box Halogen-free, Sealable (L x W) 130 mm x 130 mm 1 pc(s)

1/2
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Stackable: no.
  • Number of introductions: 8
  • Rated insulation voltage UI: 690 V.
  • Assembly: Terminal
  • Lid mounting: Screwed
  • Introduction from behind: Yes
  • Operating temperature: -25..40 °C.
  • Shape: Square
  • Max. Conductor cross-section: 6 mm²
  • Surface: Untreated
  • IP66 protection rating
  • Pourable: no.
  • Casting compound supplied: no.
  • Material: Plastic
Product type

Junction box

Features

Halogen-free

Sealable

Mounting type

Surface-mount

Content

1 pc(s)

Factory colour

Grey

Dim

(L x W) 130 mm x 130 mm

Length

130 mm

Width

130 mm

Depth

77 mm

Wall-/ceiling mounting

Grey

130

TRUE

77 mm

Square

Untreated

690 V

130 m

-25-40 °C

Plastic

FALSE

IP66

None

None

Other

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2296843 Hensel 62000006 Junction box Halogen-free, Sealable (L x W) 130 mm x 130 mm 1 pc(s)

Description

Cable junction box made of high-quality thermoplastic. For surface-mounting applications in buildings or protected installation outdoors. With external straps for fixing and lid fixing via quick-release fasteners. With innovative clamping technology up to 4 mm², 5-pin. Cable entry via elastic sealing membranes in housing walls and floor. Subsequent use of cable supports by removing the sealing membrane. With cover strap.

This text is machine translated.

What kind of Junction & Switch Boxes are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.