• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Hensel 62000043 Junction box (L x W x H) 93 x 93 x 62 mm Grey IP66/IP67 1 pc(s)

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Assembly: TerminalMounting type: Wall/ceiling mountingIntroduction from behind: no.Number of introductions: 7Type of housing bushing: PrestampedLid mounting: ScrewedRated insulation voltage UI: 690 V.Operating temperature: -25..70 °C.Max. Conductor cross-section: 4 mm²
Product type

Junction box

Factory colour

Grey

IP66/IP67

Dim

(L x W x H) 93 x 93 x 62 mm

Type

Square

Features

Halogen-free

Sealable

Windproof

Content

1 pc(s)

Material

Plastic

Width

93 mm

Height

62 mm

Length

93 mm

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2606414 Hensel 62000043 Junction box (L x W x H) 93 x 93 x 62 mm Grey IP66/IP67 1 pc(s)

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.