• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Hensel 62000046 Junction box Halogen-free, Sealable, Weather-proof (L x W) 104 mm x 104 mm 1 pc(s)

EAN:
Part number:
Item no:
1/2
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Stackable: no.
  • Number of introductions: 7
  • Type of housing bushing: Prestamped
  • Assembly: None
  • Lid mounting: Screwed
  • Introduction from behind: no.
  • Operating temperature: -25..70 °C.
  • Shape: Square
  • Surface: Untreated
  • Protection class IP66/IP67
  • Pourable: no.
  • Casting compound supplied: no.
  • Material: Plastic
Product type

Junction box

Features

Halogen-free

Sealable

Weather-proof

Mounting type

Surface-mount

Content

1 pc(s)

Factory colour

Black

Dim

(L x W) 104 mm x 104 mm

Length

104 mm

Width

104 mm

Depth

70 mm

IP67/IP69

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2297328 Hensel 62000046 Junction box Halogen-free, Sealable, Weather-proof (L x W) 104 mm x 104 mm 1 pc(s)

Description

Cable junction box made of high-quality thermoplastic for unprotected outdoor installation or surface-mounted applications in buildings. Resistant to weather influences such as UV exposure to sunlight, protected against rain water, temperature resistant and impact resistant. Cover attachment via quick-release fasteners. With external straps for attachment. Seawater-resistant, for offshore applications. With approval for installation on ships. Cable junction box without terminal. Cable entry via metric knockouts. Extension cable connection in the accessories. With cover strap.

This text is machine translated.

What kind of Junction & Switch Boxes are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.