• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Hensel 62000050 Junction box Halogen-free, Sealable, Weather-proof (L x W) 104 mm x 104 mm 1 pc(s)

EAN:
Part number:
Item no:
1/2
Datasheet (PDF)
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Stackable: no.
  • Number of introductions: 7
  • Type of housing bushing: Prestamped
  • Rated insulation voltage UI: 690 V.
  • Assembly: Terminal
  • Lid mounting: Screwed
  • Introduction from behind: no.
  • Operating temperature: -25..70 °C.
  • Shape: Square
  • Max. Conductor cross-section: 6 mm²
  • Surface: Untreated
  • Protection class IP66/IP67
  • Pourable: no.
  • Casting compound supplied: no.
  • Material: Plastic
Product type

Junction box

Features

Halogen-free

Sealable

Weather-proof

Mounting type

Surface-mount

Content

1 pc(s)

Factory colour

Black

Dim

(L x W) 104 mm x 104 mm

Length

104 mm

Width

104 mm

Depth

70 mm

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 2295846 Hensel 62000050 Junction box Halogen-free, Sealable, Weather-proof (L x W) 104 mm x 104 mm 1 pc(s)

User & Safety Instructions

User & Safety Instructions 2295846 Hensel 62000050 Junction box Halogen-free, Sealable, Weather-proof (L x W) 104 mm x 104 mm 1 pc(s)

Description

Cable junction box made of high-quality thermoplastic for unprotected outdoor installation or surface-mounted applications in buildings. Resistant to weather influences such as UV exposure to sunlight, protected against rain water, temperature resistant and impact resistant. Cover attachment via quick-release fasteners. With external straps for attachment. Seawater-resistant, for offshore applications. With approval for installation on ships. Terminal with 2 terminal points per pole up to 4 mm², 5-pole. Cable entry via metric knockouts. Extension cable connection in the accessories. With cover strap.

This text is machine translated.

What kind of Junction & Switch Boxes are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.