• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Hensel 62000064 Junction box Halogen-free, Sealable, Weather-proof (L x W) 210 mm x 155 mm 1 pc(s)

EAN:
Part number:
Item no:
1/2
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Stackable: no.
  • Number of introductions: 10
  • Type of housing bushing: Prestamped
  • Assembly: None
  • Lid mounting: Screwed
  • Introduction from behind: Yes
  • Operating temperature: -25..70 °C.
  • Shape: Rectangular
  • Surface: Untreated
  • Protection class IP66/IP67
  • Pourable: no.
  • Casting compound supplied: no.
  • Material: Plastic
Product type

Junction box

Features

Halogen-free

Sealable

Weather-proof

Mounting type

Surface-mount

Content

1 pc(s)

Factory colour

Black

Dim

(L x W) 210 mm x 155 mm

Length

210 mm

Width

155 mm

Depth

92 mm

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2295848 Hensel 62000064 Junction box Halogen-free, Sealable, Weather-proof (L x W) 210 mm x 155 mm 1 pc(s)

Description

Cable junction box made of high-quality thermoplastic for unprotected outdoor installation or surface-mounted applications in buildings. Resistant to weather influences such as UV exposure to sunlight, protected against rain water, temperature resistant and impact resistant. Cover attachment via quick-release fasteners. With external straps for attachment. Seawater-resistant, for offshore applications. With approval for installation on ships. Cable junction box without terminal. Cable entry via metric knockouts in housing walls and floor. Extension cable connection in the accessories.

This text is machine translated.

What kind of Junction & Switch Boxes are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.