• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Hensel 62000163 Junction box (L x W x H) 122 x 355 x 255 mm Grey-white (RAL 7035) IP66 1 pc(s)

1/2
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Hensel cable junction box 16-50 mm2 3-phase DK 5055 G

  • 16-50 mm², Cu3~
  • Terminal with 2 clamping points per pin
  • 5-pin for each pin, 6 x 16 mm² s, 4 x 25 mm² s, 4 x 35 mm² s, 4 x 50 mm² s

Technical specifications

Product type

Junction box

Factory colour

Grey-white (RAL 7035)

IP66

Dim

(L x W x H) 122 x 355 x 255 mm

Content

1 pc(s)

Material

PC

Width

355 mm

Height

255 mm

Length

122 mm

Wall-/ceiling mounting

Grey

255

TRUE

122 mm

Rectangular

Untreated

690 V

355 m

-25-40 °C

Plastic

FALSE

IP66

None

None

Other

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 1826911 Hensel 62000163 Junction box (L x W x H) 122 x 355 x 255 mm Grey-white (RAL 7035) IP66 1 pc(s)

User & Safety Instructions

User & Safety Instructions 1826911 Hensel 62000163 Junction box (L x W x H) 122 x 355 x 255 mm Grey-white (RAL 7035) IP66 1 pc(s)

Description

Suitable for interior rooms and the protected installation outdoors according to DIN VDE 0100 Part 737.

This text is machine translated.

Features

  • Two cable entries M32 in the floor
  • Cable entries via imprints, AKM order separately (see cable entry systems LES)
  • Lid without accessories sealable
  • Outdoor brackets for wall mounting included
  • Color: gray, RAL 7035
  • Tightening torque terminal: 12.0 Nm
  • According to IEC 60670-22
  • Rated insulation voltage Ui=690 V a c/d.c.
  • Rated current 150 A

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.