• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Hensel 62000166 Junction box (L x W x H) 112 x 255 x 205 mm Grey-white (RAL 7035) IP55, IP65 1 pc(s)

EAN:
Part number:
Item no:
1/2
Datasheet (PDF)
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Hensel cable junction box DK 2516 A

  • 6-16 mm², Cu/Aluminum 3 ~
  • Clamping technique
  • Two cable entries M32 in the floor

Technical specifications

Product type

Junction box

Factory colour

Grey-white (RAL 7035)

IP55

IP65

Dim

(L x W x H) 112 x 255 x 205 mm

Content

1 pc(s)

Material

PC

Width

255 mm

Height

205 mm

Length

112 mm

Wall-/ceiling mounting

Grey

205

TRUE

112 mm

Rectangular

Untreated

690 V

255 m

-25-40 °C

Plastic

FALSE

IP66

None

None

Other

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 1826971 Hensel 62000166 Junction box (L x W x H) 112 x 255 x 205 mm Grey-white (RAL 7035) IP55, IP65 1 pc(s)

User & Safety Instructions

User & Safety Instructions 1826971 Hensel 62000166 Junction box (L x W x H) 112 x 255 x 205 mm Grey-white (RAL 7035) IP55, IP65 1 pc(s)

Description

Suitable for interior rooms and the protected installation outdoors according to DIN VDE 0100 Part 737

This text is machine translated.

Features

  • With clamps
  • 5-pin for each pin, 4x 6 mm² sol/f, 4 x 10 mm² sol/f, 4 x 16 mm² sol/S/F, head to the screw terminal is inserted,
  • Terminal technology see technical annex DK cable junction box
  • Attached Cable entry: 3 x ESM40 sealing range 17-30 mm diameter
  • Two cable entries M32 in the floor
  • Lid without accessories sealable
  • Aluminum conductor must be prepared in accordance with the relevant technical recommendations before connecting,
  • See the Technical Information aluminum cable.
  • Outdoor brackets for wall mounting included
  • Color: gray, RAL 7035
  • Rated insulation voltage Ui=690 V a c/d.c.
  • Rated current 76 A
  • Material: PC (polycarbonate)
  • Protection class IP55 (ESM)
  • Protection class IP66 (AKM)

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.