• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Hensel 62000180 Junction box (L x W x H) 70 x 104 x 104 mm Orange IP65, IP66 1 pc(s)

1/2
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Junction box FK 0402

  • Junction box 1.5 mm², Cu
  • Connection box 1.5 - 2.5 mm², Cu
  • 5-pin for each pin, 4 x 1.5 mm² sol and 2 x 2.5 mm² sol

Technical specifications

Product type

Junction box

Factory colour

Orange

IP65

IP66

Dim

(L x W x H) 70 x 104 x 104 mm

Content

1 pc(s)

Material

PC

Width

104 mm

Height

104 mm

Length

70 mm

Wall-/ceiling mounting

Orange

104

TRUE

70 mm

Square

Other

400 V

104 m

-25-40 °C

Plastic

FALSE

IP66

None

None

Other

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 1826975 Hensel 62000180 Junction box (L x W x H) 70 x 104 x 104 mm Orange IP65, IP66 1 pc(s)

User & Safety Instructions

User & Safety Instructions 1826975 Hensel 62000180 Junction box (L x W x H) 70 x 104 x 104 mm Orange IP65, IP66 1 pc(s)

Description

Suitable for interior rooms and the protected installation outdoors according to DIN VDE 0100 Part 737.

This text is machine translated.

Features

  • Connection terminal of high-temperature-resistant ceramic
  • Attached Cable entry: 3 EDKF25, sealing range Ø 9-17 mm, IP65
  • IP66 with cable guides AKMF.., order separately
  • Function receives according to DIN 4102 part 12 in connection with function-support cables
  • The attached screw anchors are to be used for concrete C20/C25, limestone solid brick made KSV 12, 12, and clinker bricks MZ KS12.
  • For the protected installation
  • Color: orange, RAL 2003
  • Rated insulation voltage Ui = 400V a c/d.c.
  • Rated current 24 A
  • Material: PC (polycarbonate) with GFS
  • Terminal tightening torque: 0.5 Nm
  • Protection system: IP 65
  • Protection class IP66 (AKMF)

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.