• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Hensel FP VS 30 68000122 Cover (W x H) 270 mm x 270 mm Plastic Grey 1 pc(s)

Product type
Cover
Width
270 mm
Material
Plastic
Height
270 mm
Type
Set
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Surface type: Untreated
  • Suitable as side wall: Yes
  • Suitable for housing width 270 mm
  • Suitable for housing depth 186 mm
Product type

Cover

Height

270 mm

Type

Set

Width

270 mm

Dim

(W x H) 270 mm x 270 mm

Rack unit

3 U

Material

Plastic

Factory colour

Grey

Compatible with (details)

Housing size 3

Content

1 pc(s)

Type

FP VS 30

Weight

0.90

Grey

270

270 mm

7035

270 mm

186 mm

Plastic

FALSE

Untreated

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2296898 Hensel FP VS 30 68000122 Cover (W x H) 270 mm x 270 mm Plastic Grey 1 pc(s)

Description

Sealing plate set without pre-embossing for ENYSTAR housing size 3. 6 x Housing wall 2.

This text is machine translated.

What kind of Enclosure Parts are you looking for?