• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Hensel ME 131 20001348 3-phase current transformer Primary current 150 A Secondary current 1 A Line feed-through diamete

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

  • Line feed-through diameter 18 mm

Technical specifications

Product type

3-phase current transformer

Primary current

150 A

Secondary current

1 A

Line feed-through diameter

18 mm

Type

ME 131

Output current

1 A

Input current

150 A

Line feed-through (W)

18 mm

Line feed-through (H x W)

18 x 18 mm

Line feed-through (H)

18 mm

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2297849 Hensel ME 131 20001348 3-phase current transformer Primary current 150 A Secondary current 1 A Line feed-through diamete

What kind of Current Transformers are you looking for?