• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Hensel ME 334 20001379 3-phase current transformer Primary current 400 A Secondary current 5 A Line feed-through (H x W)

1/2
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

  • Line feed-through diameter 24 mm

Technical specifications

Product type

3-phase current transformer

Fitting type

Screw-fit

Primary current

400 A

Secondary current

5 A

Line feed-through diameter

24 mm

Type

ME 334

Dim

(W x H) 30 mm x 10 mm

Output current

5 A

Input current

400 A

Line feed-through (W)

30 mm

Line feed-through (H x W)

10 x 30 mm

Line feed-through (H)

10 mm

Width

30 mm

Height

10 mm

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2297342 Hensel ME 334 20001379 3-phase current transformer Primary current 400 A Secondary current 5 A Line feed-through (H x W)

What kind of Current Transformers are you looking for?