• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Hewlett Packard Enterprise JH016A#ABB HPE 1420-16G - unmanaged Network switch 32 Gbit/s

1/2
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Routing/switching capacity: 32 Gbit/s
Product type

Network switch

LAN transfer rate

1000 MBit/s

Transfer rate

32 Gbit/s

Working principle

Unmanaged switch

Ethernet ports

16

No. of 100 Mbps/1Gbps/10Gbps ports

16 x

10/100 Mbps ports

16 x

10/100/1000 Mbps ports

16 x

Auto-uplink at each port

Yes

Jumbo frames

Yes

Power supply (LOV)

mains-powered

MAC addresses

8.192

Weight

1.2 kg

Width

266 mm

Height

44 mm

Depth

162 mm

Type

HPE 1420-16G - unmanaged

Interfaces

RJ45

Factory colour

Grey

Power consumption (ON)

12 W

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 1714598 Hewlett Packard Enterprise JH016A#ABB HPE 1420-16G - unmanaged Network switch 32 Gbit/s

User & Safety Instructions

User & Safety Instructions 1714598 Hewlett Packard Enterprise JH016A#ABB HPE 1420-16G - unmanaged Network switch 32 Gbit/s

Description

Hewlett Packard Enterprise JH 016 A. Switch type: unmanaged. Basic Switching RJ-45 Ethernet Ports-Typ: Gigabit Ethernet (10/100/1000), the number of basic switching RJ-45 Ethernet Ports: 16. Routing/switching capacity: 32 Gbit/s

This text is machine translated.