
1/3
Server
Intel® Xeon®
Intel® Xeon®
4 x
3.5 GHz
12 MB
32 GB
DDR5 RAM
1
480 GB
SSD
480 GB
0 GB
0 GB
DVD drive/CD burner
Keyboard not included
Gigabit LAN (1 Gbps)
Multicolour
12.096
1000 W
w/o OS
230 V
4 x
yes
1
yes
2
yes
1
User & Safety Instructions 3534169 Hewlett Packard Enterprise Server ML30 G11 E-6325P Intel® Xeon® 32 GB RAM 480 GB SSD P87464-425
The necessary accessories are required to use the article as described.