• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Hewlett Packard Enterprise Server ProLiant DL20 G11 Intel® Xeon® Xeon® 32 GB RAM P85574-425

1/6
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Hewlett Packard Enterprise ProLiant DL20 G11 Server

  • Intel® Xeon® Xeon®
  • RAM: 32 GB DDR5 RAM

Technical specifications

  • Internal memory type DDR5 SDRAM
  • SSD interface PCI Express 4.0
Product type

Server

Model

ProLiant DL20 G11

CPU series

Intel® Xeon®

CPU

Intel® Xeon® Xeon®

Processor/type

Xeon®

Processor cores (No.)

6 x

CPU speed

3.1 GHz

CPU cache

18 MB

32 GB

RAM type

DDR5 RAM

No. of memory slots

1

Dedicated graphics card

No

HDD capacity (total)

0 GB

Hard drive

0 GB

Drive

w/o hard drive

Keyboard layout

Keyboard not included

Interfaces

Gigabit LAN (1 Gbps)

Factory colour

Multicolour

Width

268 mm

Height

586 mm

Depth

694 mm

Weight

10.9 kg

PSU power

800 W

10/100/1000 Mbps ports

4 x

UKCA

yes

Number of main power supplies

1

Ethernet LAN

yes

Trusted Platform Module (TPM)

yes

Number of processors installed

1

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3474528 Hewlett Packard Enterprise Server ProLiant DL20 G11 Intel® Xeon® Xeon® 32 GB RAM P85574-425

Description

Are you looking for a compact and versatile 1U server that supports Edge workloads such as security monitoring in a variety of environments? The reliable HPE ProLiant DL20 Gen11 server offers a compact and versatile server with enhanced security at an affordable price. Deploy the low-depth form factor in small offices, remote offices, or branch offices as a powerful POS platform in transportation, retail, and catering environments, or as a flexible configuration to accommodate space-constrained military and government customer environments. This 1-socket 1U server with Intel Xeon E-processors offers unique performance, reliability and enterprise-class management at an optimum price-performance ratio. This makes it the ideal rack-server platform for expanding companies and service providers. Excellent configuration flexibility is designed to meet a variety of business needs and a wide range of qualified options to meet a wide variety of needs.

New Features – Additional Information:
Optional HPE iLO management port as an option kit for faster data transfer with increased security.
One PCIe Gen5 slot for more I/O bandwidth.
One OCP slots for more I/O bandwidth.
Supports Intel Xeon E-2400 series processors with up to 8 cores.
HPE InfoSight provides a cloud-based analysis tool that predicts and prevents problems before your business gets compromised.

This text is machine translated.

Hints

HDMI® is a registered trademark of HDMI Licensing LLC
Image may differ from actual product.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.