• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Hexagonal chisel Dynagrip 32 mm STANLEY 0-16-881

1/2
EAN:
Part number:
Item no:
Dispatches on Mon 9 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 21.99 / piece)
€ 21.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Hexagonal chisel Dynagrip 32 mm

  • Pairing chisel Dynagrip
  • Plastic handle with impact surface
  • Carbon steel, forged – for strength and durability
  • According to valid ISO standard, hardened and ground over the entire length
  • Ergonomic polypropylene handle with elastomer coating
  • Shock-resistant handle with large impact surface
  • Corresponds to DIN Norm 5139

Technical specifications

Product type

Pairing chisel

Blade width

32 mm

Material

Carbon steel

Material properties

tempered

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2903908 Hexagonal chisel Dynagrip 32 mm STANLEY 0-16-881

Description

Stanley 0-16-881 Pairing chisel Dynagrip 32 mm

This text is machine translated.

What kind of Chisels, Pry bars are you looking for?

More interesting products

(*All information is plus legal VAT)