• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Hexagonal nut M10 100 pc(s) Fischer MU M 10 79735

EAN:
Part number:
Item no:
Fast track dispatch on Tue 10 Nov

6 Set(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 100 pc(s))
Total (€ 17.99 / piece)
€ 17.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 6 Set(s) available
14-day return policy included

Technical specifications

Product type

Hexagonal nut

Material

Steel

Thread size

M10

(Ø)

10 mm

Content

100 pc(s)

Material properties

zinc galvanized

Spanner size

17 mm

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 479961 Hexagonal nut M10 100 pc(s) Fischer MU M 10 79735

Description

The Fishermen Hex Nut MU M is a mounting element from galvanically zinc-plated steel. Thus, various mounting elements of the fischer installation system with each other.

This text is machine translated.

Features

  • Molded hexagonal admission
  • For threaded rods M10 and M10 cap screws.

More interesting products

(*All information is plus legal VAT)