• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

HexArmor 6000507 PointGuard Ultra 4045 Cotton, Nylon Protective glove Size (gloves): 7 EN 388 1 Pair

Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Tue 10 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 67.99 / piece)
€ 67.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Protective gloves HexArmor Pointguard Ultra 4045 60005 Size 7

Our service for you

Technical specifications

Product type

Protective glove

Size

7

Factory colour

Black

EN standard

EN 388

Features

with cuff

Content

1 Pair

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 2632506 HexArmor 6000507 PointGuard Ultra 4045 Cotton, Nylon Protective glove Size (gloves): 7 EN 388 1 Pair

User & Safety Instructions

User & Safety Instructions 2632506 HexArmor 6000507 PointGuard Ultra 4045 Cotton, Nylon Protective glove Size (gloves): 7 EN 388 1 Pair

Description

Features

  • SuperFabric branded material provides industry-leading needle-puncture resistance (in the affected reinforced areas)
  • Ankle pads on the back of the hand for the case of impacts/impacts
  • Palm with silicone pattern for better grip
  • Airprene waistband with hook-and-loop fastener
  • Needle stick protection level 3 (6.9N).
  • This text is machine translated.

What kind of Protective Gloves are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)