• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

HexArmor 6064210 Helix 1095 Nylon Protective glove Size (gloves): 10 EN 388 1 Pair

Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Thu 5 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 16.99 / piece)
€ 16.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Protective glove HexArmor Helix 1095 60642 Size 10

Our service for you

Technical specifications

Product type

Protective glove

Material (palm)

Nitrile butadiene rubber

Size

10

Factory colour

Grey

Black

Yellow

EN standard

EN 388

Features

silicone free

with cuff

Content

1 Pair

Material (back of the hand)

Nylon

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 2632534 HexArmor 6064210 Helix 1095 Nylon Protective glove Size (gloves): 10 EN 388 1 Pair

User & Safety Instructions

User & Safety Instructions 2632534 HexArmor 6064210 Helix 1095 Nylon Protective glove Size (gloves): 10 EN 388 1 Pair

Description

Features

  • Powerful 15-gauge nylon glove
  • Coating: Flexible Sandy nitrile palm coating for superior grip and abrasion resistance
  • IR-X Exoskeleton with high-flex design on the back of the hand offers impact protection according to ANSI / ISEA 138 Level 1
  • Seamless glove for increased comfort.
  • This text is machine translated.

What kind of Protective Gloves are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)