• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

HexArmor 6098107 SharpsMaster II 9014 Polyester, Cotton Protective glove Size (gloves): 6 EN 388:2016 1 Pair

Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Fri 13 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 73.99 / piece)
€ 73.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Protective gloves HexArmor SharpsMaster II 9014 60981 Size 6

Our service for you

Technical specifications

Product type

Protective glove

Material (palm)

Natural rubber

Size

6

Factory colour

White

Orange

EN standard

EN 388:2016

Content

1 Pair

Fabric (lining)

Cotton

Material (back of the hand)

Polyester

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 2632631 HexArmor 6098107 SharpsMaster II 9014 Polyester, Cotton Protective glove Size (gloves): 6 EN 388:2016 1 Pair

User & Safety Instructions

User & Safety Instructions 2632631 HexArmor 6098107 SharpsMaster II 9014 Polyester, Cotton Protective glove Size (gloves): 6 EN 388:2016 1 Pair

Description

Features

  • SuperFabric branded material provides industry-leading needle-puncture resistance (in the affected reinforced areas)
  • Sheath made of cotton blend fabric offers excellent finger movement and comfort
  • Palm made of shrink-roughened rubber latex with antimicrobial actifresh treatment
  • Needle stick protection level 5 (10.279N)
  • This text is machine translated.

What kind of Protective Gloves are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)