• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

HexArmor 6098310 Hercules NSR 3041 Spandex Protective glove Size (gloves): 10 EN 388:2016 1 Pair

Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Tue 10 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 269.00 / piece)
€ 269.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Protective glove HexArmor Hercules NSR 3041 60983 Size 10

Our service for you

Technical specifications

Product type

Protective glove

Material (palm)

Polyvinyl chloride

Size

10

Factory colour

Black

EN standard

EN 388:2016

Features

with cuff

Content

1 Pair

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 2632642 HexArmor 6098310 Hercules NSR 3041 Spandex Protective glove Size (gloves): 10 EN 388:2016 1 Pair

User & Safety Instructions

User & Safety Instructions 2632642 HexArmor 6098310 Hercules NSR 3041 Spandex Protective glove Size (gloves): 10 EN 388:2016 1 Pair

Description

Features

  • SuperFabric branded material provides industry-leading needle-puncture resistance (in the affected reinforced areas)
  • Model with complete cover and preformed design forMaximum comfort and protection
  • Palm with silicone knobs
  • Needle stick protection level 5 (11.59N)
  • This text is machine translated.

What kind of Protective Gloves are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)