• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

HexArmor Helix 3033 6066807 Nylon Cut-proof glove Size (gloves): 7 EN 388 1 Pair

Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Thu 19 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 9.49 / piece)
€ 9.49
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Protective glove HexArmor Helix 3033 60668 Size 7

Our service for you

Technical specifications

Product type

Cut-proof glove

Size

7

Factory colour

Blue

EN standard

EN 388

Content

1 Pair

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 2632596 HexArmor Helix 3033 6066807 Nylon Cut-proof glove Size (gloves): 7 EN 388 1 Pair

User & Safety Instructions

User & Safety Instructions 2632596 HexArmor Helix 3033 6066807 Nylon Cut-proof glove Size (gloves): 7 EN 388 1 Pair

Description

Features

  • 13-gauge glove made of HPPE and steel fibers with 360 ° cut protection
  • Seamless glove for increased comfort and breathability
  • This text is machine translated.

More interesting products

(*All information is plus legal VAT)