• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923
Start

HHG Accessories Villa RL FP 12/24

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

Switch product range

Switch type component

Accessories

Content

1 pc(s)

Weight

0

Black

76 mm

135 mm

22 mm

12 V

TRUE

Aluminium

TRUE

50

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2985676 HHG Accessories Villa RL FP 12/24

Description

Stand-alone device for access control, power supply 12/24V AC/DC, dimensions 135 x 76 x 22 mm. Our new VILLA Fingerprint stand-alone devices VILLA RL FP and VILLA RL FP 12/24 are the solution for opening your door without any additional accessories. Our devices provide complete security and reliability to allow you access to your property - just by using your fingerprint. In addition, the door opener can be triggered via our integrated Bluetooth interface in conjunction with the free APP AC R-BT smartphone. To use the Bluetooth app, one RFID transponder is required for each user. The intelligent access control enables you to set up, manage and delete access permissions as well as to temporarily issue and manage guest accounts. The APP also allows you to duplicate, import and log the access data.

This text is machine translated.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.