• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

High current battery connector series Power Pak 1454G3 Black APP Content: 1 pc(s)

Image similar
Product type
HV battery clip
Mounting type
Through-hole mounting
Connector type
+ locking mechanism
Strain relief
Plug
Connection
Crimp
Case material
PC
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 17.99 / piece)
€ 17.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

HV battery clip

Mounting type

Through-hole mounting

Connector type

+ locking mechanism

Strain relief

Plug

Connection

Crimp

Case material

PC

Total no. of pins

8

Manufacturer part #

1454G3

Factory colour

Black

Content

1 pc(s)

Contact material

Copper

Number of pins

8

Type

1454G3

Documents & Downloads

Datasheet

Datasheet 1926678 High current battery connector series Power Pak 1454G3 Black APP Content: 1 pc(s)

User & Safety Instructions

User & Safety Instructions 1926678 High current battery connector series Power Pak 1454G3 Black APP Content: 1 pc(s)

What kind of Signal & Power Connectors are you looking for?