• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

High current battery connector series SB® 175 6326G5 Blue APP Content: 1 pc(s)

Image similar
Product type
HV battery clip
Mounting type
Through-hole mounting
Connector type
Enclosure
Crimp contact
AWG
2 AWG
Connection
Crimp
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 16.99 / piece)
€ 16.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

High current battery connector series SB® 175

  • Incl. crimp contacts
  • This text is machine translated.

Technical specifications

Product type

HV battery clip

Mounting type

Through-hole mounting

Connector type

Enclosure

Crimp contact

2 AWG

Connection

Crimp

Rated voltage

600 V

Test current

175 A

Case material

PC

Total no. of pins

2

Manufacturer part #

6326G5

Factory colour

Blue

Content

1 pc(s)

Contact material

Copper silver plated

Number of pins

2

Type

6326G5

Documents & Downloads

Datasheet

Datasheet 1926653 High current battery connector series SB® 175 6326G5 Blue APP Content: 1 pc(s)

User & Safety Instructions

User & Safety Instructions 1926653 High current battery connector series SB® 175 6326G5 Blue APP Content: 1 pc(s)

What kind of Signal & Power Connectors are you looking for?