• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

High-performance relay DIN rail Schneider Electric RPF2BP7 2 change-overs 230 V AC Piece 10 pc(s)

Packaging type
Piece
Product type
High-performance relay
Operating voltage
230 V AC
Contact type
2 change-overs
Mounting type
DIN rail
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Fri 13 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 10 pc(s))
Total (€ 16.50 / piece)
€ 164.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Packaging type

Piece

Product type

High-performance relay

Type

RPF2BP7

Operating voltage

230 V AC

Permanent current (max.)

30 A

Contact type

2 change-overs

Mounting type

DIN rail

Connection

Pin terminal (flat)

Content

10 pc(s)

30 A

33.7

68.5 mm

39.2 mm

TRUE

Polarity free

Mono stable

TRUE

Double contact

FALSE

Flat plug-in connection

Other

IP40

FALSE

Other

AC

0

0

2

Other

Documents & Downloads

Datasheet

Datasheet 2923528 High-performance relay DIN rail Schneider Electric RPF2BP7 2 change-overs 230 V AC Piece 10 pc(s)

Datasheet 2923528 High-performance relay DIN rail Schneider Electric RPF2BP7 2 change-overs 230 V AC Piece 10 pc(s)

User & Safety Instructions

User & Safety Instructions 2923528 High-performance relay DIN rail Schneider Electric RPF2BP7 2 change-overs 230 V AC Piece 10 pc(s)

Information

Information 2923528 High-performance relay DIN rail Schneider Electric RPF2BP7 2 change-overs 230 V AC Piece 10 pc(s)

Information 2923528 High-performance relay DIN rail Schneider Electric RPF2BP7 2 change-overs 230 V AC Piece 10 pc(s)

Information 2923528 High-performance relay DIN rail Schneider Electric RPF2BP7 2 change-overs 230 V AC Piece 10 pc(s)

What kind of Impulse Changeover Switches are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)