
Number
Total (€ 41.99 / piece)
€ 41.99
incl. VAT
14-day return policy included
Technical specifications
- Function: Electronic for central control
- Installation depth: 60.8 mm
- Width in division units: 1
- Frequency of control voltage: 50 Hz - 60 Hz
- Max. Switching current (cos phi = 0.6): 10 A.
- Max. Bulb load 2000 W
- Max. Fluorescent lamp load 1000 VA
- Max. Fluorescent lamp load (Duo-circuit): 1000 VA
- Max. Fluorescent lamp load (compensated in parallel): 750 VA
- Packaging type
Piece
- Product type
Impulse changeover switch
- Type
13.61.0.024.0000
- Min. operating voltage
12 V DC/AC
- Max. operating voltage
24 V DC/AC
- Operating voltage
12 - 24 V DC/AC
- Switch-on current
120 A
- Permanent current (max.)
16 A
- Contact type
1 change-over
- Contact material
AgSnO2
- Max. switching capacity
2000 W
- Mounting type
DIN rail
- Min. temperature
-10 °C
- Max. temperature
60 °C
- Depth
60.8 mm
- Content
1 pc(s)
- RoHS-compliant
Yes
Documents & Downloads
Datasheet
Datasheet 2474745 Impulse changeover switch DIN rail Finder 13.61.0.024.0000 1 change-over 2000 W Piece 1 pc(s)
User & Safety Instructions
User & Safety Instructions 2474745 Impulse changeover switch DIN rail Finder 13.61.0.024.0000 1 change-over 2000 W Piece 1 pc(s)
Description
Electronic surge switch, 4 functions: Monostable relay, switch-off delay-adjustable time range 0.5 to 20 minutes with premature switch-off option, via additional set and reset button a central SWITCH ON and OFF can be realized, surge relay/switch and continuous light. 1 normally open contact for 16 A, contact material AgSnO2, max. switch-on current 120 A-5 ms, lamp loads: Incandescent and halogen lamps 2000 W, energy-saving lamps 400 W, LED (230 V AC) 400 W, LV halogen lamps or LED with EVG 400 W, NV halogen lamps or LED with KVG 1500 W, fluorescent lamps with EVG 800 W, fluorescent lamps with KVG 1000 W, ambient temperature -10 to + 60 °C., connection voltage 12-24 V AC/DC. Relay protection type IP 20
This text is machine translated.
This text is machine translated.






























