• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Impulse changeover switch DIN rail Eltako ES12-200 2 makers 230 V DC, 230 V AC 16 A 2000 W 1 pc(s)

Product type
Impulse changeover switch
Operating voltage
230 V DC
230 V AC
Contact type
2 makers
Switching voltage (max.)
250 V AC
Switching current (max.)
16 A
Datasheet (PDF)
EAN:
Part number:
Item no:
Currently not available

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 55.99 / piece)
€ 55.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • Switching capacity (reference): light bulbs
Product type

Impulse changeover switch

Type

ES12-200

Operating voltage

230 V DC

230 V AC

Min. operating voltage

8 V DC

8 V AC

Max. operating voltage

230 V DC

230 V AC

Operating voltage

8, 8 - 230, 230 V DC, V AC

Contact type

2 makers

Switching voltage (max.)

250 V AC

Switching current (max.)

16 A

Max. switching capacity

2000 W

Mounting type

DIN rail

Width

18 mm

Height

100 mm

Depth

58 mm

Dim

(W x H x D) 18 x 100 x 58 mm

Content

1 pc(s)

RoHS-compliant

Yes

Factory colour

Multicolour

Type

Surge current switch 2 closer 16 A

Switching capacity

(Glow lamps) 2000 W

Switching voltage

250 V AC

Switching current

16 A

Type

ES12-200

Operating voltage

8 - 230 V/UC or 230 V

Weight

80 g

DIN rail

Electronic switch

58 mm

1

12-230 V

230-230 V

AC/DC

AC

50-50 Hz

50-50 Hz

FALSE

4 A

2000 W

1000 VA

1000 VA

500 VA

16 A

0

2

0

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 504601 Impulse changeover switch DIN rail Eltako ES12-200 2 makers 230 V DC, 230 V AC 16 A 2000 W 1 pc(s)

User & Safety Instructions

User & Safety Instructions 504601 Impulse changeover switch DIN rail Eltako ES12-200 2 makers 230 V DC, 230 V AC 16 A 2000 W 1 pc(s)

Description

For DIN rail mounting Low switching noise, no standby power consumption. Control with 8 - 230 V/UC or 230 V with max. 5 mA glow lamp current. Switching power max. 20 A/230 V via both the contacts.

Hints

Potential-free contacts. Two potentials not possible at the control inputs.

What kind of Impulse Changeover Switches are you looking for?

More interesting products

(*All information is plus legal VAT)