
Number
Highlights & Details
Impulse changeover switch Flush mount Finder 27.05.8.230.0000 2 makers 230 V AC 10 A 2300 VA 1 pc(s)
Our service for you
Technical specifications
- Contact load: light bulbs (230 V) 1000 W, fluorescent lamps compensated (230 V) 360 W, fluorescent lamps not compensated 500 W, halogen lamps 800 W
- Product type
Impulse changeover switch
- Type
27.05.8.230.0000
- Operating voltage
230 V AC
- Switch-on current
20 A
- Permanent current (max.)
10 A
- Contact type
2 makers
- Contact material
AgNi
- Switching sequence step 1
OFF-OFF
- Switching sequence step 2
OFF-ON
- Switching sequence step 3
ON-OFF
- Switching sequence step 4
ON-ON
- Switching voltage (max.)
230 V AC
- Switching current (max.)
10 A
- Max. switching capacity
2300 VA
- Mounting type
Flush mount
- Connection
Screw terminal
- Min. temperature
-40 °C
- Max. temperature
+40 °C
- Content
1 pc(s)
- RoHS-compliant
Yes
- Impulse duration
1 h
IP20
- Type
4 Sequences OFF-OFF/OFF-ON/ON-OFF/ON-ON, max. 1 h actuation duration
- Switching capacity
(AC1) 2300 VA/(AC15 V) 500 VA
- Switching voltage
230 V AC
- Switching current
10 A
- Ambient temperature
-40 to +40 °C
- Max. permanent current
(AC1) 10 A/230(V/AC) 450
- Operating voltage
230 V AC
Other
Mechanical switch
21.5 mm
AC
0
2
0
Documents & Downloads
Datasheet
Datasheet 503200 Impulse changeover switch Flush mount Finder 27.05.8.230.0000 2 makers 230 V AC 10 A 2300 VA 1 pc(s)
User & Safety Instructions
User & Safety Instructions 503200 Impulse changeover switch Flush mount Finder 27.05.8.230.0000 2 makers 230 V AC 10 A 2300 VA 1 pc(s)
Description
Type 27.0x: For controlling directly via 4 light buttons or up to 24 illuminated buttons via actuation/capacitor module 027.00.









