• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Impulse changeover switch DIN rail Eltako ESR12NP 1 maker 230 V DC, 230 V AC 16 A 2000 W 1 pc(s)

Product type
Impulse changeover switch
Operating voltage
230 V DC
230 V AC
Contact type
1 maker
Switching voltage (max.)
250 V AC
Switching current (max.)
16 A
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Mon 2 Nov

18 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 57.99 / piece)
€ 57.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • Switching capacity (reference): light bulbs
Product type

Impulse changeover switch

Type

ESR12NP

Operating voltage

230 V DC

230 V AC

Min. operating voltage

8 V DC

8 V AC

Max. operating voltage

230 V DC

230 V AC

Operating voltage

8, 8 - 230, 230 V DC, V AC

Contact type

1 maker

Switching voltage (max.)

250 V AC

Switching current (max.)

16 A

Max. switching capacity

2000 W

Mounting type

DIN rail

Width

18 mm

Height

90 mm

Depth

58 mm

Dim

(W x H x D) 18 x 90 x 58 mm

Content

1 pc(s)

RoHS-compliant

Yes

Factory colour

Multicolour

Type

Surge current switch 1 closer 16 A

Switching capacity

(Glow lamps) 2300 W

Switching voltage

250 V AC

Switching current

16 A

Type

ESR12NP

Operating voltage

8 - 230 V/UC or 230 V

DIN rail

Electronic with release delay

58 mm

1

230-230 V

10-230 V

AC

DC

50-50 Hz

50-50 Hz

FALSE

AC/DC

230-230 V

8 A

2300 W

1000 VA

1000 VA

500 VA

16 A

0

1

0

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 504611 Impulse changeover switch DIN rail Eltako ESR12NP 1 maker 230 V DC, 230 V AC 16 A 2000 W 1 pc(s)

User & Safety Instructions

User & Safety Instructions 504611 Impulse changeover switch DIN rail Eltako ESR12NP 1 maker 230 V DC, 230 V AC 16 A 2000 W 1 pc(s)

Conformity certificate

Conformity certificate 504611 Impulse changeover switch DIN rail Eltako ESR12NP 1 maker 230 V DC, 230 V AC 16 A 2000 W 1 pc(s)

Description

For DIN rail mounting Low switching noise, zero-voltage switching. Control with 230 V, additional control input 8 - 230 V/UC (galvanically separated). Time setting of the fall-back delay of 2 - 120 minutes. Glow lamp current max. 150 mA. Switched-off when the power fails. The following functions can be selected with a rotary switch: Surge-current switch · Switching relay. · Surge-current switch with fall-back delay (switch-off pre-warning and scanner light can be attached).

Hints

Contacts are not potential-free.

What kind of Impulse Changeover Switches are you looking for?

More interesting products

(*All information is plus legal VAT)