• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

High-power clamp SGM 500/140 Bessey SG50M Span width (max.):500 mm Product size (length): 645 mm Nosing length:140 mm

1/10
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

High-power clamp SGM 500/140

  • Clamping force up to 12,000 N at tightening torque of 40 Nm
  • 20 % more clamping force per spindle rotation with optimised rail profile
  • Maximum safety due to the better linear transfer of force of the sliding arm
  • Long life due to heat-resistant pressure pla

Technical specifications

Product type

Clamp

Span width (max.)

500 mm

Nosing

140 mm

Length

645 mm

Content

1 pc(s)

Width

210 mm

Tension

12000 N

Height

40 mm

Material

Steel

Clamping range

500 mm

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 571000 High-power clamp SGM 500/140 Bessey SG50M Span width (max.):500 mm Product size (length): 645 mm Nosing length:140 mm

Description

High-power clamp SGM 20% more clamping force per spindle revolution by optimized rail profile maximum safety by direct transmission of power at pantograph clamping force of up to 12,000 N tightening torque of 40 Nm Your advantages at a glance: highest stability The optimized profile form guarantees you a higher clamping force build-up in less time with greater stability and security. Fixed bracket and pressure plate are made from one piece, refined and thus highly resilient and torsion-resistant. Forged sliding clamp the redesigned sliding arm in U-shape made of forged Quenched steel guarantees highest security by the linear power transfer and can withstand even the largest of loads. You can at any time. Movable special pressure plate the heat-resistant high-performance pressure plate with a large ball head inside can be up to 35° and replace. It has an extremely long life thanks to excellent sliding and emergency running properties of the hardened and olgetrankten sintered steel insert. The coated spindle is particularly stable and wear resistant coated spindle. This increases the service life significantly.

Hints

This text is machine translated.