• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Highlander Backpack VEGA 25 l (W x H x D) 30 x 51 x 21 cm Sky blue RUC289-SKB

1/13
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Highlander VEGA Men's Backpack 25L - Sky blue

  • Wire frame back system with ventilation and mesh padding for increased comfort
  • Pole-Park system for quick access to hiking poles and ice pimples during the movement
  • Adjustable, padded shoulder straps and hip belt
  • Mesh hip-fin bag and a waterproof hip-fin bag
  • Adjustable chest strap with integrated emergency whistle in the buckle
  • Lateral compression belts
  • Side stretch pockets and an internal net pocket
  • Upper zip pocket on the front with key clip
  • Mounting loops on the top (top loading)
  • Drinking system compatible
  • Built-in, waterproof rain sleeve

Technical specifications

Product type

Backpack

Dim

(W x H x D) 30 x 51 x 21 cm

Factory colour

Sky blue

Volume

25 l

Material

Nylon

Weight

960 g

Width

30 cm

Height

51 cm

Depth

21 cm

Documents & Downloads

Datasheet

Datasheet 3734848 Highlander Backpack VEGA 25 l (W x H x D) 30 x 51 x 21 cm Sky blue RUC289-SKB

User & Safety Instructions

User & Safety Instructions 3734848 Highlander Backpack VEGA 25 l (W x H x D) 30 x 51 x 21 cm Sky blue RUC289-SKB

Description

Vega is our Fast-GO-Lite trekking backpack. The focus of this pack is on maximum lightness, in order to provide highest comfort while traveling or in the mountains. The ventilated wire frame back system with mesh padding offers maximum ventilation and keeps air circulating – so you stay cool and feel comfortable, no matter which peak you are approaching.

This text is machine translated.

Scope of delivery

  • VEGA Men's Backpack 25L

What kind of Outdoor Rucksacks, Outdoor Bags are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.