• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Highlander Camping Dutch oven 1.5 l 1 pc(s) CP299-SR Stainless steel

1/2
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Highlander BILLY 1.5L CAMPING POT SET

  • 1.5 L socket
  • Internal volume markers
  • Food-compatible 304 stainless steel construction
  • Lid serves as a frying pan or plate
  • Foldable pot handle
  • Removable handle.
  • Polished interior and mirror-polished exterior
  • Holds the Billy 1.0L pot and 650ml cup for compact storage

Technical specifications

Product type

Camping Dutch oven

Material

Stainless steel

Volume

1.5 l

Content

1 pc(s)

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3864298 Highlander Camping Dutch oven 1.5 l 1 pc(s) CP299-SR Stainless steel

Description

Compact cookware that works harder.
Made of food grade 304 stainless steel, the Billy 1.5L Camping Pot features internal volume markings for simple measurements, a ground interior, mirror-polished outer surface and a folding handle. The seated lid can also be used as a frying pan or plate with the provided removable grip.

The 1-liter Billy pot and the 650-ml Billy Cup are laid in a 1.5-liter pot, allowing all three products to be packed as a compact five-piece cookware system with two pots, two multipurpose lids and one cup

This text is machine translated.

Scope of delivery

  • 1.5 liter cooking cup
  • Multipurpose cover
  • Fried pan or plate
  • Removable grip

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.