Nestled inside the Billy 1.0L and 1.5L camping pots
Suitable for camping, hiking, traveling and cooking
Technical specifications
Product type
Cup
Material
Stainless steel
Volume
650 ml
Content
1 pc(s)
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 3864297 Highlander Cup 650 ml 1 pc(s) CP300-SR Stainless steel
Description
Suitable for drinks, meals and cooking at the camping site, the Billy 650ml Camping Cup is made from food-grade 304 stainless steel and features a virtually polished interior, a mirror-polished exterior and folding handles for compact storage.
The cup is designed to fit into the Billy 1.0L and 1.5L Camping Pots, allowing the entire Billy cookware range to be combined as a space-saving system.
Suitable for drinks, meals and cooking at the camping site, the Billy 650ml Camping Cup is made from food-grade 304 stainless steel and features a virtually polished interior, a mirror-polished exterior and folding handles for compact storage.
The cup is designed to fit into the Billy 1.0L and 1.5L Camping Pots, allowing the entire Billy cookware range to be combined as a space-saving system.
This text is machine translated.
Accessories
(*All information is plus legal VAT)
The necessary accessories are required to use the article as described.