• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Highlander Sachet Size L 8L Wasserdichter Trockenbeutel Ranger-Grün 8 l (Ø x H) 16 cm x 45 cm Green DB110V2-RG

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Highlander 8L lighter, waterproof dry bag V2 - Ranger green

  • Waterproof roll-top design
  • Fully sealed seams
  • Snap-on buckle for quick opening and closing
  • Extremely compact design
  • Packaging made from 100% recyclable cardboard
  • 8,000 mm water column

Technical specifications

Product type

Sachet

Dim

(Ø x H) 16 cm x 45 cm

Factory colour

Green

Volume

8 l

Material

Polyamide

Weight

50 g

Size

L

Height

45 cm

(Ø)

16 cm

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3734790 Highlander Sachet Size L 8L Wasserdichter Trockenbeutel Ranger-Grün 8 l (Ø x H) 16 cm x 45 cm Green DB110V2-RG

Description

Our X-Lite Dry Bags offer a wide range of options for storing virtually any kind of equipment. Available in sizes ranging from 1 liters to a massive 140 liters, these roll-top bags feature fully sealed seams that make them absolutely waterproof. A robust quick-release buckle also provides for easy access and secure closure. When not in use, the bags can be folded up to a compact size and easily stored.

This text is machine translated.

Scope of delivery

  • Highlander 8L lighter, waterproof dry bag V2

What kind of Outdoor Rucksacks, Outdoor Bags are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.