• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

HIKVISION berwachungskamera DS-2CE19H8T-AIT3ZF(2.7-13.5MM) Corded IP CCTV camera

1/7
EAN:
Part number:
Item no:
Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Corded IP-HIKVISIONberwachungskamera;DS-2CE19H8T-AIT3ZF(2.7-13.5MM)Outdoors

  • 5 MP high power CMOS
  • Autofocus
  • 2560 × 1944 Resolution
  • EXIR 2.0, Smart IR, up to 80 m IR-distance
  • OSD menu, 3D DNR, 130 dB real WDR
  • 4-in-1 video output (switchable between TVI/AHD/CVI/CVBS)
  • PROTECTION CLASS IP67

Technical specifications

  • 5 MP - 1080p - f14-holder - motor-operated - Composite, AHD, CVI, TVI - WS 19.2 - 28.8 V/GS 9.6 - 14.4 V
Product type

CCTV camera

CCTV features

IR LEDs

Sensor type

CMOS

Transfer type

Corded

IR range (max.)

80 m

Used at

Outdoors

Width

9.2 cm

Height

8.45 cm

Depth

25.51 cm

Dim

(W x H x D) 9.2 x 8.45 x 25.51 cm

Weight

1.26

Factory colour

Black

Signal standard

IP

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3738763 HIKVISION berwachungskamera DS-2CE19H8T-AIT3ZF(2.7-13.5MM) Corded IP CCTV camera

Description


Pro series
The Pro Series cameras offer high picture quality through various technologies, including Ultra High Definition technology, Low Light Technology and True WDR with 130 dB.

This text is machine translated.

Features

  • Hikvision 5 MP ultra-low light camera DS-2CE19H8T-AIT3ZF - surveillance camera
  • Device type: Surveillance camera - fixed - outdoor - weather-proof
  • Dimensions (width x depth x height): 9.2 cm x 25.51 cm x 8.45 cm
  • Weight: 930 g
  • Connection technology : Wired
  • Camera : Color - Day & Night - NTSC, PAL
  • Optical Zoom: 5 x
  • Frame rate (max) : 30 frames per second
  • Video modes : 1080p
  • Optical sensor type: CMOS 5 MP
  • Minimum lighting : 0,003 Lux - color - F1.2 - AGC on
  • 0 Lux - infrared LEDs on
  • Focal length control : Engine-driven Zoom
  • Focal length 2.7 mm - 13.5 mm
  • Lens mount : F14 bracket
  • Focus setting : Automatic
  • Swivel range (degree) : 0 to 360
  • Tilt range (degree) : 0 to 90
  • Interfaces : Composite video, AHD, CVI, TVI
  • VOLTAGE: WS 19.2 - 28.8 V/GS 9.6 - 14.4 V
  • Features : Manual white balance, backlight compensation (BLC), sharpness setting, brightness control, image mirroring, Wide Dynamic Range (WDR), Infrared blocking filter, Privacy mask function, Highlight Compensation (HLC), Defog, Automatic gain control, automatic white balance, 3D Digital Noise Reduction Technology, EXIR 2.0 LEDs
  • Ambient conditions (operating) : -40 °C - 60 °C; 0 - 90 % (non-condensing) relative humidity

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.