

1/2.8" Progressive Scan CMOS
Hikvision Professional
1920 x 1080
0,002 lux @(F1.4, AGC ON), 0 lux with IR
12 V
PSU
0.92 A
(Ø x H) 13.58 mm x 14.55 mm (approx.)
Yes
1920 x 1080 p
F1.4
Horizontal FOV 113° to 31°, vertical FOV 58° to 18°, diagonal FOV 138° to 36°
2.8 mm - 12 mm
Outdoors
Indoors
1.16
approx.
White
40 m
Yes
Network cable
Power cable
Round
IP camera
Dome camera
No
IEEE802.3af (15.4 W)
approx.
14.55 mm
13.58 mm
IP66
IK10
LAN
Datasheet 2865695 HIKVISION DS-2CD2H26G2-IZS(2.8-12mm)(C) 311315770
User & Safety Instructions 2865695 HIKVISION DS-2CD2H26G2-IZS(2.8-12mm)(C) 311315770
User & Safety Instructions 2865695 HIKVISION DS-2CD2H26G2-IZS(2.8-12mm)(C) 311315770
User & Safety Instructions 2865695 HIKVISION DS-2CD2H26G2-IZS(2.8-12mm)(C) 311315770
The necessary accessories are required to use the article as described.