• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

HIKVISION DS-2CD2H86G2-IZS(2.8-12mm)(C) 311315498

Datasheet (PDF)
EAN:
Part number:
Item no:
Available soon

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 489.00 / piece)
€ 489.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

HIKVISION 311315498 DS-2CD2H86G2-IZS(2.8-12mm)(C)

  • 1/1.8" Progressive Scan CMOS8 MP (3840 x 2160)DC 12 V & PoEHIK-Connect Cloud ServiceWith Variozoom

Technical specifications

  • 11.04 W
Sensor

1/1.8" Progressive Scan CMOS

Series

Hikvision Professional

Resolution

3840 x 2160

Light sensitivity

0,003 lux @ (F1.4, AGC ON), 0 lux with IR

Operating voltage

12 V

Power supply

PSU

Current consumption

0.92 A

Dim

(Ø x H) 13.58 mm x 14.55 mm (approx.)

App compatibility

Yes

Resolution (max.)

3840 x 2160 p

Aperture

F1.4

Viewing angle

Horizontal FOV 113° to 31°, vertical FOV 58° to 18°, diagonal FOV 138° to 36°

Focal length

2.8 mm - 12 mm

Used at

Outdoors

Indoors

Weight

1.16

Weight, information

approx.

Factory colour

White

IR coverage

40 m

Additional IR light

Yes

Cable type

Network cable

Power cable

Cable design

Round

Camera type

IP camera

Camera type

Dome camera

Microphone

No

PoE

IEEE802.3af (15.4 W)

Dim. (add. text)

approx.

Height

14.55 mm

(Ø)

13.58 mm

IP66

IK10

Transfer type

LAN

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 2865697 HIKVISION DS-2CD2H86G2-IZS(2.8-12mm)(C) 311315498

User & Safety Instructions

User & Safety Instructions 2865697 HIKVISION DS-2CD2H86G2-IZS(2.8-12mm)(C) 311315498

User & Safety Instructions 2865697 HIKVISION DS-2CD2H86G2-IZS(2.8-12mm)(C) 311315498

User & Safety Instructions 2865697 HIKVISION DS-2CD2H86G2-IZS(2.8-12mm)(C) 311315498

Description

Hikvision AcuSense 8MP Turret camera with Variozoom.

This text is machine translated.

Features

  • Motorized LensH.265+/H.265/H.264+/H.264/MJPEGPowered by Dark fighter technologyColor: 0,003 lux @ (F1.4, AGC ON), 0 lux with IR25fps/24fps (3840×2160), 25fps/30fps (3200x1800, 2688×1520, 1920×1080)VCA function3 streams3D DNRBLC/HLCICREXIR, up to 40 mMicro SD/SDHC/SDXC card slotBuilt-in audio/Alarm I/O2.8 mm - 12 mm

Scope of delivery

  • With 6 bits. Drilling template
  • Fitting Material
  • Quick guide.

Hints

Mains adapter not included. Memory card not included

System requirements

  • Windows, iOS, Android

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.