• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

HIKVISION Netzwerkkamera DS-2CD2683G2-IZS(2.8-12MM) Corded IP CCTV camera

1/4
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Corded IP-Bullet camera;HIKVISIONNetzwerkkamera;DS-2CD2683G2-IZS(2.8-12MM)Outdoors

  • High picture quality with 8 MP resolution
  • Motorised Vario lens for easy installation and monitoring
  • Efficient H.265+ compression technology
  • Clear pictures with strong backlight thanks to 120 dB real WDR technology
  • Focus on the classification of people and vehicles based on deep learning
  • Audio and alarm interface available
  • Water- and dust-proof (IP67) and vandalism-proof (IK10)

Technical specifications

  • 8 MP - 3840 x 2160 - f14-mount - motor-operated - Audio - LAN 10/100 - MJPEG, H.264, H.265, H.265+, H.264+ - Direct current 12 V / PoE class 4
Product type

CCTV camera

Series

Hikvision Professional

CCTV features

2-way communication

Camera type

Bullet camera

Sensor size

9.07 mm (1/2.8")

Sensor type

CMOS

Transfer type

Corded

Light sensitivity (+ IR)

0 lx

Light sensitivity (- IR)

0.005 lx

Used at

Outdoors

Width

9.79 cm

Height

9.3 cm

Depth

30.85 cm

Dim

(W x H x D) 9.79 x 9.3 x 30.85 cm

Weight

1.802

Signal standard

IP

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3739333 HIKVISION Netzwerkkamera DS-2CD2683G2-IZS(2.8-12MM) Corded IP CCTV camera

Description

Hikvision Pro Series (All) DS-2CD2683G2-IZS - Network monitoring camera - Bullet - dust-proof/waterproof/destruction proof - Colour (Day & Night) - 8 MP - 3840 x 2160 - f14-holder - motor-operated - Audio - LAN 10/100 - MJPEG, H.264, H.264, H.265+, H.264+ - Direct current 12 V / PoE Class 4

This text is machine translated.

Features

  • Hikvision Pro Series (All) DS-2CD2683G2-IZS - Network monitoring camera - Bullet
  • Device type : Network surveillance camera - fixed - Bullet - dust proof/waterproof/non-destructive
  • Audio : Yes: Two-way audio
  • Dimensions (width x depth x height): 9.79 cm x 30.85 cm x 9.3 cm
  • Weight: 1,385 kg
  • Connection technology : Wired
  • Camera : Color - Day & Night
  • Optical Zoom: 4.3 x
  • Max resolution : 3840 x 2160
  • Frame rate (max) : 30 frames per second
  • Motion detection : Yes
  • Optical sensor type: CMOS - 9.1 mm (1/2.8") - 8 MP
  • Minimum lighting : 0,005 Lux F1.6 - AGC on
  • 0 Lux - infrared LEDs on
  • Focal length control : Engine-driven Zoom
  • Focal length 2.8 mm - 12 mm
  • Lens mount : F14 bracket
  • Lens iris : F/1.6
  • Swivel range (degree) : 0 to 355
  • Tilt range (degree) : 0 to 90
  • Interfaces : Ethernet 10Base-T/100Base-TX
  • Voltage : 12 V DC / PoE Class 4
  • Features : Backlight compensation (BLC), face recognition, infrared blocking filter, privacy mask function, peak voltage protection, Password protection, lightning-resistant, triple video data stream, intrusion detection, ONVIF (Profil S) support, INVIF (Profile G) support, wire cross-section detection, watermarks, heart rate, anti-flickering, IP-address filtering, 3D digital noise reduction
  • Ambient conditions (operating) : -30 °C - 60 °C; 0 - 95 % (non-condensing) relative humidity

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.