• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

HiLook PTZ-N2D400M-DE/14(2.8/8mm) Corded, LAN IP CCTV camera

1/2
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Fri 6 Nov

19 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 159.99 / piece)
€ 159.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Corded, LAN IP-HiLook;PTZ-N2D400M-DE/14(2.8/8mm)Outdoors, Indoors

  • Dual camera technology – panorama and PTZ unit in a camera for simultaneous overview and detail view;4 MP resolution – clear, detailed recordings at day and night for precise monitoring; auto tracking & human detection – automatic tracking of people or vehicles for intelligent motion detection; Smart hybrid light (IR & white light, up to 30 m) – Optimum night vision with automatic adjustment to lighting conditions;IP66 weather-proof & PoE-enabled – for the permanent outdoor use with flexible power supply via network cable.

Technical specifications

Product type

CCTV camera

CCTV features

Saves footage on SD card

2-way communication

Motion detector

IR LEDs

Speaker

Microphone

ONVIF support

Identity recognition

PoE IEEE 802.3af

Pan-tilt-zoom

Sounder

White spotlight

Show more
Power supply

12 V / DC

Transfer type

Corded

LAN

Used at

Outdoors

Indoors

Type

microSD card (up to 256 GB)

IP66

Signal standard

IP

Documents & Downloads

Datasheet

Datasheet 3775797 HiLook PTZ-N2D400M-DE/14(2.8/8mm) Corded, LAN IP CCTV camera

User & Safety Instructions

User & Safety Instructions 3775797 HiLook PTZ-N2D400M-DE/14(2.8/8mm) Corded, LAN IP CCTV camera

Description

The camera is equipped with two 1/2.8" CMOS image sensors with progressive scan. Both channels – the Bullet channel and the PTZ channel – offer a maximum resolution of 2560 × 1440 pixels. The Panorama channel has a 2.8 mm fixed lens, while the PTZ channel uses a 8 mm lens. The field of vision of the panorama channel is horizontal 94°, vertical 49° and diagonal 114°, while the PTZ channel offers a field of view of 44° horizontal, 24° vertical and 51° diagonal.

The minimum illumination is for both the channels at 0.005 lux in color and black/white (each with F2.0 and activated AGC). With activated infrared light, pictures are also possible at 0 lux. The additional lighting consists of hybrid lighting with IR and white light for both channels, which offers a range of up to 30 meters.

Modern codecs are available for video compression: H.265, H.264, Smart264 and Smart265 are supported in the main stream, while the substream also offers MJPEG. The camera has a built-in microphone and speaker for two-way audio. Noise suppression ensures clearer voice transmission.

For local storage, the camera supports microSD, SDHC and SDXC memory cards with a capacity of up to 512 GB. The power supply is done via 12 V DC ± 25% at up to 1.5 A and maximum 18 W. Alternatively, the camera can be operated via PoE according to IEEE 802.3at (class 4), with a maximum power consumption of 21.5 W. The protection class IP67 ensures water and dust resistance, There are also overvoltage and surge protection mechanisms.

The permitted operating temperature range ranges from –30 °C to +50 °C, at a maximum humidity of 95 % (non-condensing). The camera has dimensions of 134 × 213.5 × 291.7 mm and a weight of approx. 1000 g. The available connections include an RJ-45 port (10/100M), a microSD card slot and a reset button.

The alarm and event functions include motion and tamper detection, targeted alarms for people and vehicles, and optical and acoustic warning signals. The camera can be integrated into software environments such as IVMS-4200 and HiLookVision. The DS-1280ZJ-XS connection box and the DS-2280ZJ wall mount are optional accessories.

This text is machine translated.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)