• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Hirschmann 730 185-002-1 GDS 307-2 NBR Cable Socket, Freely Configurable Black Pins:-

Packaging type
Piece
Type
Line socket
Pins
-
Total no. of pins
+ PE
Manufacturer part #
730 185-002-1
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Wed 4 Nov

177 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Packaging units

Number
Minimum order quantity: 10
Total (€ 0.30 / piece)
€ 0.30
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • Cable gland PG 7
  • Industry standard 9.4 mm contact assignment
  • Connecting leads Ø 3.5-6 mm/max. 0.75 mm²
Packaging type

Piece

Pins

-

Type

Line socket

Total no. of pins

+ PE

Manufacturer part #

730 185-002-1

Factory colour

Black

Content

1 pc(s)

max. cross section

0.75 mm²

Standard

Industrial-grade

Connector type

Wire connector

Type

GDS 307-2 NBR

Leading contact (PE)

Yes

Type

Gasket

Contamination level

3

Connection

Screws

Temperature range

-40 - +125 °C

Operating voltage

250 V

Documents & Downloads

Datasheet

Datasheet 736506 Hirschmann 730 185-002-1 GDS 307-2 NBR Cable Socket, Freely Configurable Black Pins:-

Description

Miniature valves, for example for electromagnetic pneumatic valves.

More interesting products

(*All information is plus legal VAT)