• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Hirschmann 935-980-008-1 GDM 2009 J Right-angle Connector Black Pins:2 + PE

1/2
Image similar
IP rating
IP65
Number of pins
2
Pins
2 + PE
Total no. of pins
2 + PE
Manufacturer part #
935-980-008-1
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Wed 4 Nov

1362 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 2.79 / piece)
€ 2.79
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • Protection class IP 65
  • Cable gland PG 9
Pins

2 + PE

IP65

Number of pins

2

Total no. of pins

2 + PE

Manufacturer part #

935-980-008-1

Factory colour

Black

Content

1 pc(s)

Type

GDM 2009 J

Leading contact (PE)

Yes

Operating current


Nominal voltage (details)

250 V

Nominal current (details)

16 A

Type

GDM 2009

Contamination level

3

Connection

Screws

Socket diameter

4.5 bis 7 mm

Temperature range

-40 - +125 °C

Operating voltage


Documents & Downloads

Datasheet

Datasheet 735009 Hirschmann 935-980-008-1 GDM 2009 J Right-angle Connector Black Pins:2 + PE

User & Safety Instructions

User & Safety Instructions 735009 Hirschmann 935-980-008-1 GDM 2009 J Right-angle Connector Black Pins:2 + PE

Description

Hirschmann actuator/connector to DIN EN 175301-803 ISO 4400 standard. Robust right-angle socket, dustproof and shockproof. Possible applications: Heating systems, gas/oil burner control systems, devices and components subject to vibration.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 6.09*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)