• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Hirschmann 831 532-400-100 Bullet connector protective cap Connector, straight Series (round connectors): CA 100 pc(s)

Product type
Bullet connector protective cap
Connector type
Connector, straight
Content
100 pc(s)
Type
CA 00 SD 3
Connection angle
180 °
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Thu, 14 Jan 2027

Sales and shipping:
Conrad ElectronicTerms & Conditions

Packaging units

Number (Package size 100 pc(s))
Total (€ 4.25 / piece)
€ 425.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Type

CA 00 SD 3

Product type

Bullet connector protective cap

Connector type

Connector, straight

Content

100 pc(s)

Connection angle

180°

Manufacturer part #

831 532-400-100

Industrial packaging

Yes

Series

CA

Documents & Downloads

Datasheet

Datasheet 1718585 Hirschmann 831 532-400-100 Bullet connector protective cap Connector, straight Series (round connectors): CA 100 pc(s)

What kind of Keyed Connectors are you looking for?

More interesting products

(*All information is plus legal VAT)