• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Hirschmann 931 297-001-1 GSP 311 Connector Plug Black Pins:3 + PE

Number of pins
3
Pins
3 + PE
Total no. of pins
3 + PE
Manufacturer part #
931 297-001-1
Factory colour
Black
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Wed 4 Nov

89 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 3.79 / piece)
€ 4.49
-16 %
€ 3.79
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • Cable gland, PG 13.5/metric
Pins

3 + PE

Number of pins

3

Total no. of pins

3 + PE

Manufacturer part #

931 297-001-1

Factory colour

Black

Content

1 pc(s)

Type

GSP 311

Leading contact (PE)

Yes

Nominal voltage (details)

400 V

Nominal current (details)

16 A

Contamination level

3

Description

Connecting thread PG 11

Connection

Soldering

Temperature range

-40 - +125 °C

Operating voltage


Documents & Downloads

Datasheet

Datasheet 734945 Hirschmann 931 297-001-1 GSP 311 Connector Plug Black Pins:3 + PE

User & Safety Instructions

User & Safety Instructions 734945 Hirschmann 931 297-001-1 GSP 311 Connector Plug Black Pins:3 + PE

More interesting products

(*All information is plus legal VAT)