
Technical specifications
- Reference voltage DIN VDE 0110: Version 2+PE 250V/AC/ 300V/DC. The air/flashover gaps meet DIN VDE 0110 standard and are also sufficient for the new IEC reference voltage (400 V/AC).
- Product type
Mains connector
- Connector type
Socket, straight
- Total no. of pins
5 + PE
- Connection
Crimp
- Nominal voltage
400 V
- Factory colour
Grey
- Content
1 pc(s)
- Nominal current
6 A
- Nominal current - rounded value
6 A
- Type
Contact box
- Manufacturer part #
931 691-106-1
- Number of pins
5
IP54
- Series
STAK
- Type
STAK 5
- Leading contact (PE)
Yes
- Nominal voltage (details)
400 V
- Nominal current (details)
6 A
- Connection
Crimp
Documents & Downloads
Datasheet
Datasheet 735204 Hirschmann 931 691-106-1 Mains connector STAK Socket, straight Total number of pins: 5 + PE 6 A Grey 1 pc(s)
Certificate
Certificate 735204 Hirschmann 931 691-106-1 Mains connector STAK Socket, straight Total number of pins: 5 + PE 6 A Grey 1 pc(s)
Description
Frequently Bought Together
(*All information is plus legal VAT)€ 18.94*
What kind of Power Connectors are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.



























